knitter-switchMPS103FBotón pulsador
Switch Push Button (ON) ON SPDT Round Plunger 3A 125VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Momentary | |
| SPDT | |
| Round Plunger | |
| (ON) ON | |
| Threaded | |
| 3@125VAC 6VDC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| 8 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 4 | |
| 4.5 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| M6 | |
| 13 | |
| 8 | |
| 8 | |
| 11 | |
| 13 | |
| 31 |
Turn on and off portions of your circuit design with the aid of this MPS103F push button switch manufactured from Knitter-Switch. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 6VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MPS103F push switch has a solder lug termination style. This product is 31 mm tall. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

