Mean Well EnterprisesMPS-30-5Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 5A 25W Medical 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 5 | |
| 25 | |
| 88 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 0.8(Typ) | |
| 47 to 63 | |
| ±3 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 80mV(Max) | |
| Yes | |
| -10 | |
| 60 | |
| 160 | |
| Mounting | Screw |
| Package Height | 23.5(Max) mm |
| Package Width | 65.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this MPS-30-5 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 5 V and maximum output power of 25 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -10 °C to 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

