VishayMPMT2001AT1Redes y matrices del resistor

Res Thin Film NET 1K Ohm/1K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R

Use this MPMT2001AT1 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 1K/1K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 3 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. The MPMT2001AT1 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    13 semanas
    • Price: $2.199
    1. 1000+$2.199
    2. 5000+$2.079

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.