KEMET CorporationMPLCH0740L3R3Montaje superficial de inductores
Inductor Power Wirewound 3.3uH 20% 100KHz Metal 7.8A 0.019Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 3.3u | |
| 20% | |
| 100K | |
| 7.8 | |
| 7 | |
| 0.019(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 6.9 | |
| 4 |
Make any circuit look clean and compact using this power MPLCH0740L3R3 surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 7.8 A with a maximum resistance of 19m(Typ) Ohm. This device is made with wirewound technology. It has a tolerance of 20%. This product is 7.8 mm long, 4 mm tall and 6.9 mm deep. It has an inductance of 3.3u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

