| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 44.4 |
| Maximum Clamping Voltage (V) | 64.5 |
| Maximum Reverse Stand-Off Voltage (V) | 40 |
| Maximum Forward Voltage (V) | 4 |
| Peak Forward Surge Current (A) | 1500 |
| Maximum Peak Pulse Current (A) | 559 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Test Current (mA) | 5 |
| Peak Pulse Power Dissipation (W) | 36000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Military |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 12.57 |
| Package Length | 12.57 |
| PCB changed | 2 |
| Supplier Package | PLAD |
| Pin Count | 2 |