KEMET CorporationMPC1040LR56CMontaje superficial de inductores

Large Current Choke Coil Wirewound 0.56uH 20% 100KHz Metal 23A 0.0013Ohm DCR 4040 T/R

This large current choke coil MPC1040LR56C surface mount inductor from Kemet is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 23 A with a maximum resistance of 1.3m(Typ) Ohm. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 560n H.

639 piezas: Se puede enviar en 3 días

    Total$1.05Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2421+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Vietnam
      • In Stock: 639 piezas
      • Price: $1.0469

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.