KEMET CorporationMPC1040LR45CMontaje superficial de inductores
Large Current Choke Coil Wirewound 0.45uH 20% 100KHz Metal 25A 0.0011Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Large Current Choke Coil | |
| Wirewound | |
| Metal | |
| 0.45u | |
| 20% | |
| 100K | |
| 25 | |
| 27 | |
| 0.0011(Typ) | |
| 2 | |
| 4040 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Save valuable space on a PCB with this large current choke coil MPC1040LR45C surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -20 °C to 120 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 25 A with a maximum resistance of 1.1m(Typ) Ohm. Its test frequency is 100K Hz. It has an inductance of 450n H. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

