KEMET CorporationMPC1040LR36CMontaje superficial de inductores
Large Current Choke Coil Wirewound 0.36uH 20% 100KHz Metal 25.5A 0.00105Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Large Current Choke Coil | |
| Wirewound | |
| Metal | |
| 0.36u | |
| 20% | |
| 100K | |
| 25.5 | |
| 30 | |
| 0.00105(Typ) | |
| 2 | |
| 4040 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Use this large current choke coil MPC1040LR36C surface mount inductor from Kemet to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 25.5 A with a maximum resistance of 1.05m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 360n H. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

