KEMET CorporationMPC0750LR68CMontaje superficial de inductores

Large Current Choke Coil Wirewound 0.68uH 20% 100KHz Metal 18A 0.0022Ohm DCR T/R

This large current choke coil MPC0750LR68C surface mount inductor from Kemet is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 2.2m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 680n H. This product is 8 mm long, 5 mm tall and 7 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

1,870 piezas: Se puede enviar en 2 días

    Total$102.10Price for 357

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1401+
      Manufacturer Lead Time:
      54 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,870 piezas
      • Price: $0.286

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.