TE ConnectivityMPA106DBotón pulsador
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Round Plunger | |
| ON OFF | |
| Threaded | |
| 6@125VAC | |
| 1500Vrms | |
| 1000 | |
| 10 | |
| 50000 | |
| Panel Mount | |
| Wire Lug | |
| 3 | |
| Diallyl Phthalate Resin | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 1/4-40 | |
| 13 | |
| 8.89 | |
| 43.01 |
Have complete control of the state of your design by implementing this MPA106D push button switch from TE Connectivity. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has an operating temperature range of -20 °C to 80 °C. The MPA106D push switch has a wire lug termination style. This product is 13 mm long, 43.01 mm tall and 8.89 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

