Bulgin Components PLCMP0045/1D1AM012Botón pulsador
Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC 24VDC Momentary Panel Mount Solder Tag Bulk
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| DPDT | |
| Flush Round Button | |
| N.O./N.C. | |
| Threaded | |
| 1@110VAC 24VDC | |
| >2000VAC | |
| >1000 | |
| 50 | |
| 30000(Min) | |
| >200000 | |
| 0 | |
| 2 | |
| 5 | |
| Panel Mount | |
| Solder Tag | |
| 6 | |
| 7 | |
| 2.8 | |
| Amber | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -20 | |
| 55 | |
| Bulk | |
| M16 | |
| 21.9 | |
| 18 | |
| 38.5 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

