BournsMOV-14D182KVaristor
Var MOV 1100VAC/1465VDC 4500A 1800V Thru-Hole Radial Bulk
Traditional PCB products provide rugged protection in the industry standard form factor. Bourns® CVQ Series plastic encapsulated SMD varistors offer very high energy capabilities compared to standard disc varistors of the same size. These plastic encapsulated SMD size 3225 and 4032 varistors represent an exact performance equivalent to through-hole disc varistors of 5 and 7 mm diameter, respectively.
The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1800 | |
| 1100 | |
| 1465 | |
| 2970 | |
| 10% | |
| 50 | |
| 4500 | |
| 156 | |
| 337 | |
| -40 | |
| 105 | |
| Bulk | |
| 16.5 | |
| 11.7 | |
| 22 | |
| Radial | |
| Through Hole | |
| 7.5 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

