KOA CorporationMOS2CT52R103JResistor sujeto a orificio pasante simple

Res Metal Oxide 10K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The MOS2CT52R103J fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The MOS2CT52R103J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device utilizes metal oxide technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0693
    1. 2000+$0.0693
    2. 4000+$0.0678
    3. 8000+$0.0671
    4. 10000+$0.0664
    5. 12000+$0.0650
    6. 20000+$0.0646
    7. 50000+$0.0645

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.