| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally White-Transmissive-TN |
| Display Size (in) | 5 |
| Typical Contrast Ratio | 500 |
| Backlight | LED |
| Viewing Angle (°) | 120/140 |
| Touchscreen | Yes |
| Active Area (mm) | 108x64.8 |
| Outline Dimensions (mm) | 120.7x75.8x5.1 |
| Typical Response Time (ms) | 25 |
| Interface Type | 24 Bit Parallel |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Power Consumption (W) | 1.561 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 92.8 |
| Package Width | 4.7 |
| Package Length | 136 |
| PCB changed | 46 |
| Pin Count | 46 |