| RoHS (Unión Europea) | Not Compliant |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 11 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 200 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 1 |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Maximum Regulator Current (mA) | 35 |
| Maximum Zener Impedance (Ohm) | 80 |
| Maximum Noise Density (uV/rtHz) | 5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.71(Max) |
| PCB changed | 2 |
| Supplier Package | MELF |
| Pin Count | 2 |