SwitchcraftMN114BXConector de audio y video

Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

The 1/4\" phone jack MN114BX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 48 VDC. MN114BX is housed in thermoplastic. This device has a maximum current rating of 3 A. This product is 15.9 mm long, 15.9 mm tall and 34.8 mm deep. Its 3 terminals use the solder lug termination method. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $6.784
    1. 1+$6.784
    2. 1000+$6.645
    3. 5000+$6.602

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.