Micro Commercial ComponentsMMXZ5259B-TPZener
Zener Diode Single 39V 5% 80Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 200 | |
| 3.2 | |
| 0.1 | |
| 80 | |
| 200 | |
| -55 | |
| 150 | |
| 0.094%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This MMXZ5259B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 3.2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

