Micro Commercial ComponentsMMXZ5246B-TPZener
Zener Diode Single 16V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 200 | |
| 7.8 | |
| 0.1 | |
| 17 | |
| 200 | |
| -55 | |
| 150 | |
| 0.083%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMXZ5246B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 7.8 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

