Illinois CapacitorMMWA4W2K-FPelícula del capacitor
Cap Film 2uF 400V PET 10%( 17 X 44.4mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 2uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 17 X 44.4 | |
| -55 | |
| 125 | |
| 17(Max) | |
| 44.4(Max) | |
| 1 | |
| 38.1 |
The low cost of this MMWA4W2K-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The MMWA4W2K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 2uF. It has a tolerance of 10%. This product is 44.4(Max) mm long with a diameter of 17(Max) mm. This part has a lead diameter of 1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

