Más Compradas
onsemiMMUN2211LT1GBJT digital
Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 35@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 30 to 50 | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In contrast to traditional transistors, ON Semiconductor's NPN MMUN2211LT1G digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
