onsemiMMUN2111LT1GBJT digital

Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R

Thanks to ON Semiconductor, easily integrate PNP MMUN2111LT1G digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

117,449 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2104+
      Manufacturer Lead Time:
      21 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0445
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2104+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      China
      • In Stock: 57,449 piezas
      • Price: $0.0445
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2537+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 60,000 piezas
      • Price: $0.0200

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.