Un 25-50% de rebaja

VishayMMU01020C5600FB300Ensamble fijo de resistor en una sola superficie

Res Thin Film 0102(0805) 560 Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Use this MMU01020C5600FB300 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 560 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. It has a tolerance of 1%. This product is 2.2 mm long. This part has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.