SamtecMMT-120-01-S-SH-009Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD Tube

Think of Samtec's unshrouded MMT-120-01-S-SH-009 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMT-120-01-S-SH-009 is housed in black liquid crystal polymer. This product is 40 mm long, 2 mm tall and 7.99 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Total en Stock: 189 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.