SamtecMMT-109-01-L-DHCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 18 POS 2mm Solder RA Side Entry SMD Tube

Mount this unshrouded MMT-109-01-L-DH header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 18 mm long, 4 mm tall and 11.42 mm deep. MMT-109-01-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.68
    1. 1+$2.68
    2. 25+$2.60
    3. 50+$2.48

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.