SamtecMMT-105-01-F-DH-ACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2mm Solder RA Side Entry SMD Tube

Samtec brings you their unshrouded MMT-105-01-F-DH-A header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMT-105-01-F-DH-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10 mm long, 4 mm tall and 11.42 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.27
    1. 1+$2.27
    2. 50+$1.99
    3. 100+$1.73

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.