VishayMMSZ5247B-E3-08Zener

Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5247B-E3-08 zener diode from Vishay is exactly what you need. Its test current is 7.4 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 17 V and a voltage tolerance of 5%.

12,000 piezas: Se puede enviar en 2 días

    Total$402.00Price for 12000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.0335

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.