| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 1 | |
| 30 | |
| -55 | |
| 150 | |
| 12.6 | |
| 11.4 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 mm |
| Package Width | 1.6 mm |
| Package Length | 2.69 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ5242BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

