Micro Commercial ComponentsMMSZ5241B-TPZener
Zener Diode Single 11V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 2 | |
| 22 | |
| 500 | |
| -65 | |
| 150 | |
| 0.076%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5241B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

