Diodes IncorporatedMMSZ5229BS-7-FZener
Zener Diode Single 4.3V 5% 22Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 0.9 | |
| 200 | |
| 20 | |
| 5 | |
| 22 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.004 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5229BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

