| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 15 | |
| 24 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.056%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5227B-E3-18 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 15 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

