SamtecMMS-117-01-L-SVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 17 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 17 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 34.56 | |
| 2 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Look no further than the socket strip MMS-117-01-L-SV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 17 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.56 mm long, 4.45 mm tall and 2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. MMS-117-01-L-SV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

