SamtecMMS-117-01-L-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 34.56 | |
| 4 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Think of Samtec's socket strip MMS-117-01-L-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 34.56 mm long, 4.45 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C. MMS-117-01-L-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

