SamtecMMS-113-02-L-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 26.56 | |
| 6.44 | |
| 4.5 | |
| Surface Mount |
Samtec brings you their socket strip MMS-113-02-L-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 26.56 mm long, 4.5 mm tall and 6.44 mm deep. This connector has an operating temperature of -55 to 125 °C. MMS-113-02-L-DV is housed in black liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

