SamtecMMS-113-01-L-DHCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 26 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 26.56 | |
| 4.7 | |
| 4 | |
| 3.05 | |
| Through Hole |
Mounting this socket strip MMS-113-01-L-DH header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-113-01-L-DH is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 26.56 mm long, 4 mm tall and 4.7 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

