SamtecMMS-110-02-L-DHCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 20.56 | |
| 7.28 | |
| 4.17 | |
| Surface Mount |
Reduce safety concerns with this socket strip MMS-110-02-L-DH header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.56 mm long, 4.17 mm tall and 7.28 mm deep. It uses the solder termination method. MMS-110-02-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

