SamtecMMS-108-02-L-DHCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 16 POS 2mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 16.56 | |
| 7.28 | |
| 4.17 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip MMS-108-02-L-DH header connector from Samtec on your PCB today! This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-108-02-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 16.56 mm long, 4.17 mm tall and 7.28 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

