| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Card | SD Card |
| Chip Density (byte) | 16G |
| Programmability | Yes |
| Interface Type | SD |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Read Speed (MBps) | 70 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Write Speed (MBps) | 67 |
| Supplier Temperature Grade | Industrial |
| Speed Class Rating | Class 10/UHS Class 1 |
| Packaging | Box |
| Mounting | Socket |
| Package Height | 2.1 mm |
| Package Width | 24 mm |
| Package Length | 32 mm |