C&KMMGGF5L0TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 125VAC 30VDC 1.13N Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Leaf Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 100000 | |
| 0.64 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -55 | |
| 135 | |
| Bulk | |
| 1.13 |
This MMGGF5L0T snap-action switch from C&K Components can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 135 °C. The MMGGF5L0T snap action switch has a PC pin termination style. This product is 17.34 mm long, 12.19 mm tall and 5.08 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

