C&KMMGGF5D0CInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 1A 125VAC 30VDC 1.39N Screw Mount PC Turret Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| High Overtravel Plunger | |
| SPDT | |
| 1@125VAC 30VDC | |
| 100000 | |
| 0.1 | |
| Screw Mount | |
| PC Turret | |
| Straight | |
| -55 | |
| 135 | |
| Bulk | |
| 1.39 |
This MMGGF5D0C snap-action switch from C&K Components can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 135 °C. The MMGGF5D0C snap action switch has a turret solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 16.64 mm tall and 5.08 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

