| Compliant | |
| EAR99 | |
| Obsolete | |
| MMBV3401LT1G | |
| Automotive | Yes |
| PPAP | No |
| Switch | |
| Single | |
| 35 | |
| 0.1 | |
| 0.7@10mA | |
| 1@20V | |
| 200 | |
| VHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use a switch MMBV3401LT1G PIN diode from ON Semiconductor to incorporate a password in your application. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

