onsemiMMBT2907AM3T5GGP BJT

Trans GP BJT PNP 60V 0.6A 640mW 3-Pin SOT-723 T/R

The three terminals of this PNP MMBT2907AM3T5G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 640 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

32,910 piezas: Se puede enviar mañana

    Total$0.08Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2335+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      7999
      Country Of origin:
      China
         
      • Price: $0.0816
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2335+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 910 piezas
      • Price: $0.0816
    • (8000)

      Se puede enviar mañana

      Increment:
      8000
      Ships from:
      Estados Unidos de América
      Date Code:
      2525+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Malaisia
      • In Stock: 32,000 piezas
      • Price: $0.0255

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.