Diodes IncorporatedMMBD914-13-FRectifiers

Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a switching diode MMBD914-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.

Import TariffMay apply to this part

700,000 piezas: Se puede enviar mañana

    Total$201.00Price for 10000

    • (10000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 700,000 piezas
      • Price: $0.0201

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.