Micro Commercial ComponentsMMBD4448V-TPRectifiers
Diode Switching 80V 0.5A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Anti Parallel | |
| 80 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 0.1@70V | |
| 150 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD4448V-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual anti parallel configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

