Diodes IncorporatedMMBD4448V-7Rectifiers
Diode Small Signal Switching 80V 0.5A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Anti Parallel | |
| 80 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 0.1@70V | |
| 150 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode MMBD4448V-7 rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual anti parallel configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

