| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dual Common Anode | |
| UHF | |
| 0.6@0.01A | |
| 7 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD355LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual series configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

