VishayMMB02070C1203FB200Ensamble fijo de resistor en una sola superficie

Res Thin Film 0207(2309) 120K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMB02070C1203FB200 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 120K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.8 mm long. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0914
    1. 2000+$0.0914
    2. 4000+$0.0896
    3. 6000+$0.0895
    4. 8000+$0.0886
    5. 10000+$0.0877
    6. 12000+$0.0859
    7. 20000+$0.0852
    8. 30000+$0.0843
    9. 50000+$0.0835

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.