Reduced Price
VishayMMA02040D6199CA300Ensamble fijo de resistor en una sola superficie
Res Thin Film 0204(1406) 61.9 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 61.9 | |
| 0.25% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| Surface Mount |
Use this MMA02040D6199CA300 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 61.9 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 0.25%. This device utilizes thin film technology. This product is 3.6 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

