VishayMMA02040C2004FB300Ensamble fijo de resistor en una sola superficie
Res Thin Film 0204(1406) 2M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| 2M | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| ±0.1 | |
| ±0.2 | |
| Surface Mount |
This is a MMA02040C2004FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 2M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 3.6 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

