TDKMLZ2012M3R3HT000Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 2M | |
| 0.5(Typ) | |
| 0.35 | |
| 0.26 | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MLZ2012M3R3HT000 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 2M Hz. It has a tolerance of 20%. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 260m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

