TDKMLZ2012DR10DMontaje superficial de inductores

Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 1.15A 0.091Ohm DCR 0805 T/R

This power MLZ2012DR10D surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 20%. This device is made with multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 500M(Typ) Hz. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 1.15(Typ) A with a maximum resistance of 91m Ohm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.